Leaded Rosin Activated (RA) Wire Solder Sn60Pb40 (60/40) 20 AWG, 21 SWG Tube, 0.63 oz (18g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4890-18G

DigiKey Part Number
473-1160-ND
Manufacturer
Manufacturer Product Number
4890-18G
Description
SOLDER RA 60/40 .032" POCKET PK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Leaded Rosin Activated (RA) Wire Solder Sn60Pb40 (60/40) 20 AWG, 21 SWG Tube, 0.63 oz (18g)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flux Type
Rosin Activated (RA)
Manufacturer
MG Chemicals
Wire Gauge
20 AWG, 21 SWG
Series
Process
Leaded
Packaging
Bulk
Form
Tube, 0.63 oz (18g)
Part Status
Active
Shelf Life
120 Months
Type
Wire Solder
Shelf Life Start
Date of Manufacture
Composition
Sn60Pb40 (60/40)
Storage/Refrigeration Temperature
50°F ~ 86°F (10°C ~ 30°C)
Diameter
0.032" (0.81mm)
Weight
0.04 lb (18.14 g)
Melting Point
361 ~ 376°F (183 ~ 191°C)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 68
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥85.30000¥85.30
5¥73.50400¥367.52
10¥68.94500¥689.45
25¥63.34760¥1,583.69
50¥59.41900¥2,970.95
100¥55.72950¥5,572.95
500¥48.00250¥24,001.25
1,000¥45.00268¥45,002.68
Manufacturers Standard Package