Ceramic Capacitor Kit 0.5pF ~ 10pF 1000V (1kV) Surface Mount, MLCC 280 Pieces (28 Values - 10 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor Kit 0.5pF ~ 10pF 1000V (1kV) Surface Mount, MLCC 280 Pieces (28 Values - 10 Each)
Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview

S111TVE

DigiKey Part Number
712-1546-ND
Manufacturer
Manufacturer Product Number
S111TVE
Description
CAP KIT CERAMIC 0.5PF-10PF 280PC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Ceramic Capacitor Kit 0.5pF ~ 10pF 1000V (1kV) Surface Mount, MLCC 280 Pieces (28 Values - 10 Each)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Surface Mount, MLCC
Manufacturer
Johanson Technology Inc.
Voltage - Rated
1000V (1kV)
Series
Tolerance
±0.1pF, ±0.25pF, ±5%
Packaging
Box
Applications
RF, Microwave, High Frequency
Part Status
Active
Features
High Q, Low Loss, High Voltage
Kit Type
Ceramic
Quantity
280 Pieces (28 Values - 10 Each)
Capacitance Range
0.5pF ~ 10pF
Packages Included
1111 (2828 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥491.69000¥491.69
10¥427.06000¥4,270.60
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
QEDB102Q100J3GV001ECAP CER 10PF 1KV NP0 111110
QEDB102Q4R7B3GV001ECAP CER 4.7PF 1KV NP0 111110
QEDB102Q0R5B3GV001ECAP CER 0.5PF 1KV NP0 111110