
LE-BA9S-24W | |
|---|---|
DigiKey Part Number | 289-1318-ND |
Manufacturer | |
Manufacturer Product Number | LE-BA9S-24W |
Description | LED REPLACEMENT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement White, Cool Bayonet 24V AC/DC T - 3 1/4 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 24V AC/DC |
Manufacturer JKL Components Corp. | Base Type Bayonet |
Packaging Bag | Color White, Cool |
Part Status Active | Millicandela Rating 7000mcd |
Can Replace Lamps Multiple Miniature Bayonet Lamps | Configuration Single |
Size / Dimension T - 3 1/4 | Applications General Purpose Lighting |
Wavelength 6000K | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥60.78000 | ¥60.78 |
| 25 | ¥41.97520 | ¥1,049.38 |
| 100 | ¥37.33320 | ¥3,733.32 |
| 500 | ¥33.55750 | ¥16,778.75 |
| 1,000 | ¥32.33163 | ¥32,331.63 |
| 2,000 | ¥31.29536 | ¥62,590.72 |






