
LE-BA9S-120W | |
|---|---|
DigiKey Part Number | 289-1311-ND |
Manufacturer | |
Manufacturer Product Number | LE-BA9S-120W |
Description | LED REPLACEMENT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement White Bayonet 120V AC/DC T - 3 1/4 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 120V AC/DC |
Manufacturer JKL Components Corp. | Base Type Bayonet |
Packaging Bag | Color White |
Part Status Active | Millicandela Rating 100mcd |
Can Replace Lamps Multiple Bayonet Base Lamps | Configuration Single |
Size / Dimension T - 3 1/4 | Applications General Purpose Lighting |
Wavelength 7000K | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.13000 | ¥59.13 |
| 25 | ¥40.77440 | ¥1,019.36 |
| 100 | ¥36.23750 | ¥3,623.75 |
| 500 | ¥32.54756 | ¥16,273.78 |
| 1,000 | ¥31.34941 | ¥31,349.41 |
| 2,000 | ¥30.33638 | ¥60,672.76 |



