Incandescent Lamp Clear 28V Round with Domed Top RT-1 1/2 Wedge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E85

DigiKey Part Number
E85-ND
Manufacturer
Manufacturer Product Number
E85
Description
LAMP INCAND RT-1.5 WEDGE 28V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Incandescent Lamp Clear 28V Round with Domed Top RT-1 1/2 Wedge
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Clear
Manufacturer
JKL Components Corp.
Voltage Rating
28V
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
RT-1 1/2
Type
Incandescent
Lead Style
Wedge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 129
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.06000¥12.06
10¥8.55000¥85.50
100¥6.40040¥640.04
500¥5.44842¥2,724.21
1,000¥5.13743¥5,137.43
2,000¥4.87370¥9,747.40
5,000¥4.58589¥22,929.45
10,000¥4.40667¥44,066.70
Manufacturers Standard Package