
85 | |
|---|---|
DigiKey Part Number | 85JK-ND |
Manufacturer | |
Manufacturer Product Number | 85 |
Description | LAMP INCAND RT-1.75 WEDGE 28V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 28V Round with Domed Top RT-1 3/4 Wedge |
Datasheet | Datasheet |
Category | Voltage Rating 28V |
Manufacturer JKL Components Corp. | MSCP (Mean Spherical Candle Power) 0.3 |
Packaging Box | Lens Style Round with Domed Top |
Part Status Active | Lens Size RT-1 3/4 |
Type Incandescent | Lead Style Wedge |
Color Clear |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.94000 | ¥8.94 |
| 10 | ¥6.24100 | ¥62.41 |



