



STA12-02HG | |
|---|---|
DigiKey Part Number | 4285-STA12-02HG-ND |
Manufacturer | |
Manufacturer Product Number | STA12-02HG |
Description | 1.25 MM W TO B CONNECTOR 2P HOUS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug White 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Pitch 0.049" (1.25mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Non-Gendered | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.87000 | ¥0.87 |
| 10 | ¥0.74400 | ¥7.44 |
| 25 | ¥0.69640 | ¥17.41 |
| 50 | ¥0.66140 | ¥33.07 |
| 100 | ¥0.62990 | ¥62.99 |
| 250 | ¥0.59032 | ¥147.58 |
| 500 | ¥0.56214 | ¥281.07 |
| 1,000 | ¥0.53520 | ¥535.20 |
| 3,000 | ¥0.49522 | ¥1,485.66 |




