


SMH25-02WSOR | |
|---|---|
DigiKey Part Number | 4285-SMH25-02WSOR-ND |
Manufacturer | |
Manufacturer Product Number | SMH25-02WSOR |
Description | 2.5 MM W TO B CONNECTOR 2P HEADE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Termination Kinked Pin, Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Bulk | Insulation Height 0.252" (6.40mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Orange |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250VAC/DC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.08000 | ¥1.08 |
| 10 | ¥0.88500 | ¥8.85 |
| 100 | ¥0.75010 | ¥75.01 |
| 500 | ¥0.66954 | ¥334.77 |
| 1,000 | ¥0.63745 | ¥637.45 |
| 5,000 | ¥0.56893 | ¥2,844.65 |
| 10,000 | ¥0.54175 | ¥5,417.50 |


