


SMH25-02HGGR | |
|---|---|
DigiKey Part Number | 4285-SMH25-02HGGR-ND |
Manufacturer | |
Manufacturer Product Number | SMH25-02HGGR |
Description | 2.5 MM W TO B CONNECTOR 2P HOUSI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Green 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Green |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.96000 | ¥0.96 |
| 10 | ¥0.80500 | ¥8.05 |
| 25 | ¥0.75600 | ¥18.90 |
| 50 | ¥0.71740 | ¥35.87 |
| 100 | ¥0.68410 | ¥68.41 |
| 250 | ¥0.64072 | ¥160.18 |
| 500 | ¥0.61008 | ¥305.04 |
| 1,000 | ¥0.58095 | ¥580.95 |
| 3,000 | ¥0.53756 | ¥1,612.68 |




