22 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N/MS3101B28-11P

DigiKey Part Number
670-2326-ND
Manufacturer
Manufacturer Product Number
N/MS3101B28-11P
Description
CONN RCPT MALE 22P SOLDER CUP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Aluminum Alloy
Mfr
Shell Finish
Zinc
Series
Contact Finish - Mating
Silver
Packaging
Bulk
Color
Black
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Features
Backshell
Number of Positions
22
Current Rating (Amps)
13A, 23A
Shell Size - Insert
28-11
Voltage Rating
500VAC
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
Termination
Solder Cup
Backshell Material, Plating
Aluminum Alloy, Zinc
Fastening Type
Threaded
Contact Material
Copper Alloy
Orientation
N (Normal)
Insert Material
Synthetic Resin
Primary Material
Metal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6¥587.50000¥3,525.00