
N/MS25043-28D | |
|---|---|
DigiKey Part Number | N/MS25043-28D-ND |
Manufacturer | |
Manufacturer Product Number | N/MS25043-28D |
Description | CONN DUST COVER 28 BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 28 Black |
Datasheet | Datasheet |
Category | For Use With/Related Products N/MS Series Receptacle |
Manufacturer JAE Electronics | Shell Size - Insert 28 |
Series | Material Aluminum Alloy |
Packaging Bulk | Features Gasket, Metal Chain with Ring |
Part Status Active | Color Black |
Accessory Type Cap (Cover), Dust | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 24 | ¥149.79208 | ¥3,595.01 |




