


MX81A004NF1R300 | |
|---|---|
DigiKey Part Number | 670-MX81A004NF1R300TR-ND - Tape & Reel (TR) 670-MX81A004NF1R300CT-ND - Cut Tape (CT) 670-MX81A004NF1R300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MX81A004NF1R300 |
Description | CONN PIN HDR 4 POS KEY 1 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.350" (8.89mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 1 | Features Board Guide |
Number of Positions Loaded All | Operating Temperature -40°C ~ 125°C |
Style | Insulation Color Green |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.99000 | ¥11.99 |
| 10 | ¥10.17200 | ¥101.72 |
| 25 | ¥9.53680 | ¥238.42 |
| 50 | ¥9.08040 | ¥454.02 |
| 100 | ¥8.64630 | ¥864.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 300 | ¥8.00067 | ¥2,400.20 |
| 600 | ¥7.61873 | ¥4,571.24 |
| 900 | ¥7.40386 | ¥6,663.47 |
| 1,500 | ¥7.14175 | ¥10,712.62 |
| 2,100 | ¥6.97425 | ¥14,645.92 |
| 3,000 | ¥6.80102 | ¥20,403.06 |


