
MX81A002NF1R470 | |
|---|---|
DigiKey Part Number | 670-MX81A002NF1R470TR-ND - Tape & Reel (TR) 670-MX81A002NF1R470CT-ND - Cut Tape (CT) 670-MX81A002NF1R470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MX81A002NF1R470 |
Description | CONN PIN HDR 2 POS KEY 1 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.350" (8.89mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 1 | Features Board Guide |
Number of Positions Loaded All | Operating Temperature -40°C ~ 125°C |
Style | Insulation Color Green |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.26000 | ¥9.26 |
| 10 | ¥7.89800 | ¥78.98 |
| 25 | ¥7.40000 | ¥185.00 |
| 50 | ¥7.04440 | ¥352.22 |
| 100 | ¥6.70780 | ¥670.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 470 | ¥6.01351 | ¥2,826.35 |
| 940 | ¥5.72636 | ¥5,382.78 |
| 1,410 | ¥5.56489 | ¥7,846.49 |
| 2,350 | ¥5.36790 | ¥12,614.56 |
| 3,290 | ¥5.24202 | ¥17,246.25 |
| 4,700 | ¥5.11181 | ¥24,025.51 |




