Connector Header Board Edge, Through Hole, Right Angle 2 position 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX44002NF1

DigiKey Part Number
670-2442-ND
Manufacturer
Manufacturer Product Number
MX44002NF1
Description
CONN HEADER BRD EDGE 2POS 3.5MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Board Edge, Through Hole, Right Angle 2 position 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
MX44002NF1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Holder
Mfr
Contact Length - Post
0.122" (3.10mm)
Series
Insulation Height
0.465" (11.80mm)
Packaging
Tray
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
Features
Board Guide
Number of Rows
1
Operating Temperature
-40°C ~ 125°C
Number of Positions Loaded
All
Ingress Protection
Waterproof
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
3A
Mounting Type
Applications
Automotive
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,327
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.51000¥41.51
10¥35.27000¥352.70
100¥29.97780¥2,997.78
500¥26.76024¥13,380.12
1,350¥24.95038¥33,683.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.