
MX34R16HF4T | |
|---|---|
DigiKey Part Number | 670-3096-ND |
Manufacturer | |
Manufacturer Product Number | MX34R16HF4T |
Description | CONN HEADER SMD R/A 16POS 2.2MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 16 position 0.087" (2.20mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Mating 0.303" (7.70mm) |
Packaging Tray | Insulation Height 0.543" (13.80mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 2 | Features Pick and Place, Solder Retention |
Row Spacing - Mating | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Applications Automotive |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1054051116 | Molex | 749 | 1054051116-ND | ¥67.57000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.86000 | ¥18.86 |
| 10 | ¥16.00200 | ¥160.02 |
| 100 | ¥13.60170 | ¥1,360.17 |
| 768 | ¥11.77871 | ¥9,046.05 |
| 1,536 | ¥11.21667 | ¥17,228.81 |
| 5,376 | ¥10.26859 | ¥55,203.94 |







