


1054051116 | |
|---|---|
DigiKey Part Number | 1054051116-ND |
Manufacturer | |
Manufacturer Product Number | 1054051116 |
Description | CONN HEADER SMD R/A 16POS 2.5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 16 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1054051116 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Latch Holder |
Packaging Tray | Insulation Height 0.247" (6.28mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Contact Finish Thickness - Post 30.0µin (0.76µm) |
Style | Applications Automotive, General Purpose, Industrial, Medical, Military, Telecommunications |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥67.57000 | ¥67.57 |
| 10 | ¥57.38600 | ¥573.86 |
| 100 | ¥48.77640 | ¥4,877.64 |
| 750 | ¥42.31581 | ¥31,736.86 |
| 1,500 | ¥40.29837 | ¥60,447.56 |











