
MX34R08HF4T | |
|---|---|
DigiKey Part Number | 670-3111-ND |
Manufacturer | |
Manufacturer Product Number | MX34R08HF4T |
Description | CONN HEADER SMD R/A 8POS 2.2MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.087" (2.20mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Mating 0.303" (7.70mm) |
Packaging Tray | Insulation Height 0.543" (13.80mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 2 | Features Solder Retention |
Row Spacing - Mating | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Applications Automotive |
Mounting Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.33000 | ¥33.33 |
| 10 | ¥28.34100 | ¥283.41 |
| 100 | ¥24.08390 | ¥2,408.39 |
| 960 | ¥20.53173 | ¥19,710.46 |
| 1,920 | ¥19.55268 | ¥37,541.15 |









