


MA01F040VABBR300 | |
|---|---|
DigiKey Part Number | 670-MA01F040VABBR300TR-ND - Tape & Reel (TR) 670-MA01F040VABBR300CT-ND - Cut Tape (CT) 670-MA01F040VABBR300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA01F040VABBR300 |
Description | FLOATING SIDE B2B CONNECTOR, 40 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MA01F040VABBR300 Models |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Plug, Center Strip Contacts | Height Above Board 0.484" (12.29mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.025" (0.64mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.96000 | ¥48.96 |
| 10 | ¥41.58200 | ¥415.82 |
| 25 | ¥38.97160 | ¥974.29 |
| 50 | ¥37.11080 | ¥1,855.54 |
| 100 | ¥35.33850 | ¥3,533.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 300 | ¥32.70260 | ¥9,810.78 |
| 600 | ¥31.14260 | ¥18,685.56 |
| 900 | ¥30.26507 | ¥27,238.56 |
| 1,500 | ¥29.19479 | ¥43,792.19 |
| 2,100 | ¥28.51070 | ¥59,872.47 |











