4 Position Rectangular Housing Connector Plug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Housing Connector Plug
JN8FT04SJ1
JN8FT04SJ1

JN8FT04SJ1

DigiKey Part Number
670-2683-ND
Manufacturer
Manufacturer Product Number
JN8FT04SJ1
Description
CONN PLUG HSG 4POS CABLE SIDE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Plug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
Mfr
Number of Rows
1
Series
Mounting Type
Screw Mount
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Features
Waterproof (Mated, IP67)
Connector Type
Note
Contacts Sold Separately
Contact Type
Female Socket
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥328.65000¥328.65
10¥279.34400¥2,793.44
25¥261.85440¥6,546.36
50¥249.36360¥12,468.18
100¥237.47210¥23,747.21
250¥222.62500¥55,656.25
Manufacturers Standard Package