22 (21 + PE) Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JL04V-6A28-11PE-EB-R

DigiKey Part Number
670-2128-ND
Manufacturer
Manufacturer Product Number
JL04V-6A28-11PE-EB-R
Description
CONN PLUG MALE 22P SOLDER CUP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 (21 + PE) Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Aluminum Alloy
Mfr
Shell Finish
Zinc
Series
Contact Finish - Mating
Silver
Packaging
Bulk
Color
Black
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Features
Backshell, Coupling Nut, Ground
Number of Positions
22 (21 + PE)
Current Rating (Amps)
13A, 23A
Shell Size - Insert
28-11
Operating Temperature
-55°C ~ 125°C
Mounting Type
Free Hanging (In-Line)
Backshell Material, Plating
Aluminum Alloy, Zinc
Termination
Solder Cup
Contact Material
Copper Alloy
Fastening Type
Threaded
Insert Material
Synthetic Resin
Orientation
N (Normal)
Applications
Industrial, Medical, Telecommunications, Test Equipment & Measurement
Primary Material
Metal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥543.92000¥543.92
10¥462.35900¥4,623.59
25¥433.42400¥10,835.60
50¥412.75560¥20,637.78
100¥393.08120¥39,308.12
Manufacturers Standard Package