Black Connector Cable Clamp 1 7/16-18 UNEF-2B 24, 28
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JL04-2428CK(17)-R

DigiKey Part Number
JL04-2428CK(17)-R-ND
Manufacturer
Manufacturer Product Number
JL04-2428CK(17)-R
Description
CONN CAB CLMP SZ24 28 1 7/16-18
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Black Connector Cable Clamp 1 7/16-18 UNEF-2B 24, 28
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
JAE Electronics
Material
Aluminum Alloy
Series
Plating
Zinc
Packaging
Tray
Color
Black
Part Status
Active
Features
Bushing, Clamp Screws, Washers
Type
Cable Clamp
Ingress Protection
IP67 - Dust Tight, Waterproof
Cable Opening
0.709" (18.00mm)
Includes
9 pcs - 3 pc Cable Clamp, 1 Bushing, 2 Screws, 3 Washers
Diameter - Outside
1.657" (42.10mm)
For Use With/Related Products
JL04V Series Connectors
Shell Size - Insert
24, 28
Base Product Number
Thread Size
1 7/16-18 UNEF-2B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥160.70000¥160.70
10¥136.53900¥1,365.39
25¥127.99000¥3,199.75
50¥121.88060¥6,094.03
100¥116.06660¥11,606.66
250¥108.80508¥27,201.27
500¥103.61820¥51,809.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.