Connector Header Through Hole, Right Angle 8 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL-G-8P-S3L2-SA

DigiKey Part Number
670-2554-ND
Manufacturer
Manufacturer Product Number
IL-G-8P-S3L2-SA
Description
CONN HEADER R/A 8POS 2.5MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 8 position 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Friction Lock
Mfr
Contact Length - Mating
0.157" (4.00mm)
Series
Contact Length - Post
0.138" (3.50mm)
Packaging
Bulk
Insulation Height
0.236" (6.00mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Rows
1
Operating Temperature
-40°C ~ 85°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Brown
Shrouding
Shrouded - 1 Wall
Current Rating (Amps)
3A per Contact
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.04000¥6.04
10¥5.09400¥50.94
100¥4.32690¥432.69
500¥3.86208¥1,931.04
1,000¥3.67758¥3,677.58
5,000¥3.28276¥16,413.80
10,000¥3.12615¥31,261.50
Manufacturers Standard Package