
IL-G-10P-S3L2-SA | |
|---|---|
DigiKey Part Number | 670-2520-ND |
Manufacturer | |
Manufacturer Product Number | IL-G-10P-S3L2-SA |
Description | CONN HEADER R/A 10POS 2.5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.157" (4.00mm) |
Series | Contact Length - Post 0.138" (3.50mm) |
Packaging Bulk | Insulation Height 0.236" (6.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Brown |
Shrouding Shrouded - 1 Wall | Current Rating (Amps) 3A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.86000 | ¥6.86 |
| 10 | ¥5.80600 | ¥58.06 |
| 100 | ¥4.93220 | ¥493.22 |
| 500 | ¥4.40178 | ¥2,200.89 |
| 1,000 | ¥4.19156 | ¥4,191.56 |
| 5,000 | ¥3.74168 | ¥18,708.40 |
| 10,000 | ¥3.56319 | ¥35,631.90 |



