
IL-G-5P-S3T2-SA | |
|---|---|
DigiKey Part Number | 670-2562-ND |
Manufacturer | |
Manufacturer Product Number | IL-G-5P-S3T2-SA |
Description | CONN HEADER VERT 5POS 2.5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | IL-G-5P-S3T2-SA Models |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Overall Contact Length 0.378" (9.60mm) |
Packaging Bulk | Insulation Height 0.280" (7.10mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Brown |
Shrouding Shrouded - 1 Wall | Current Rating (Amps) 3A per Contact |
Mounting Type | Mated Stacking Heights 10mm |
Termination Solder | Base Product Number |
Fastening Type Friction Lock |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| 10 | ¥3.07600 | ¥30.76 |
| 100 | ¥2.61750 | ¥261.75 |
| 500 | ¥2.33578 | ¥1,167.89 |
| 1,000 | ¥2.22413 | ¥2,224.13 |
| 5,000 | ¥1.98526 | ¥9,926.30 |
| 10,000 | ¥1.89054 | ¥18,905.40 |








