
IL-G-10P-S3T2-SA | |
|---|---|
DigiKey Part Number | 670-2521-ND |
Manufacturer | |
Manufacturer Product Number | IL-G-10P-S3T2-SA |
Description | CONN HEADER VERT 10POS 2.5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Overall Contact Length 0.378" (9.60mm) |
Packaging Bulk | Insulation Height 0.280" (7.10mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Brown |
Shrouding Shrouded - 1 Wall | Current Rating (Amps) 3A per Contact |
Mounting Type | Mated Stacking Heights 10mm |
Termination Solder | Base Product Number |
Fastening Type Friction Lock |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.13000 | ¥5.13 |
| 10 | ¥4.37500 | ¥43.75 |
| 100 | ¥3.71410 | ¥371.41 |
| 500 | ¥3.31494 | ¥1,657.47 |
| 1,000 | ¥3.15666 | ¥3,156.66 |
| 5,000 | ¥2.81774 | ¥14,088.70 |
| 10,000 | ¥2.68332 | ¥26,833.20 |



