



IL-AG9-3S-S3C1 | |
|---|---|
DigiKey Part Number | 670-2217-ND |
Manufacturer | |
Manufacturer Product Number | IL-AG9-3S-S3C1 |
Description | CONN RCPT HSG 3POS 2.50MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Green 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Green |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0351550300 | Molex | 59,718 | WM3138-ND | ¥1.92000 | Parametric Equivalent |
| 0355720300 | Molex | 10,016 | WM13200-ND | ¥1.14000 | Parametric Equivalent |
| 0511030300 | Molex | 95,556 | WM3336-ND | ¥1.32000 | Parametric Equivalent |
| 2-2338183-3 | TE Connectivity AMP Connectors | 11,395 | A145259-ND | ¥1.41000 | Parametric Equivalent |
| 2078410003 | Molex | 12,892 | 900-2078410003-ND | ¥1.98000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.45000 | ¥6.45 |
| 10 | ¥5.45000 | ¥54.50 |
| 25 | ¥5.10760 | ¥127.69 |
| 50 | ¥4.86280 | ¥243.14 |
| 100 | ¥4.63040 | ¥463.04 |
| 250 | ¥4.34008 | ¥1,085.02 |
| 500 | ¥4.13268 | ¥2,066.34 |
| 1,000 | ¥3.93536 | ¥3,935.36 |
| 2,500 | ¥3.68895 | ¥9,222.38 |






