
IL-AG9-3P-S3C1 | |
|---|---|
DigiKey Part Number | 670-2215-ND |
Manufacturer | |
Manufacturer Product Number | IL-AG9-3P-S3C1 |
Description | CONN PLUG HSG 3POS 2.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Green 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Green |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.08000 | ¥11.08 |
| 10 | ¥9.42800 | ¥94.28 |
| 25 | ¥8.83560 | ¥220.89 |
| 50 | ¥8.41380 | ¥420.69 |
| 100 | ¥8.01110 | ¥801.11 |
| 250 | ¥7.50884 | ¥1,877.21 |
| 500 | ¥7.15024 | ¥3,575.12 |
| 1,500 | ¥6.61693 | ¥9,925.40 |
| 3,000 | ¥6.30124 | ¥18,903.72 |





