Similar

FI-W15P-HFE-E1500 | |
|---|---|
DigiKey Part Number | 670-2698-2-ND - Tape & Reel (TR) 670-2698-1-ND - Cut Tape (CT) 670-2698-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FI-W15P-HFE-E1500 |
Description | CONN HEADER SMD R/A 15POS 1.25MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 15 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | FI-W15P-HFE-E1500 Models |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.094" (2.40mm) |
Series | Insulation Height 0.146" (3.70mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin or Tin-Alloy |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Features Solder Retention |
Number of Rows 2 | Operating Temperature -40°C ~ 80°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 200V |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FI-W15P-HFE | JAE Electronics | 0 | 670-1852-ND | ¥33.74000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.30000 | ¥26.30 |
| 10 | ¥22.36200 | ¥223.62 |
| 100 | ¥19.00780 | ¥1,900.78 |
| 500 | ¥16.96688 | ¥8,483.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥15.70197 | ¥23,552.95 |
| 3,000 | ¥14.95328 | ¥44,859.84 |
| 4,500 | ¥14.53200 | ¥65,394.00 |





