Parametric Equivalent
Parametric Equivalent

FI-S15S | |
|---|---|
DigiKey Part Number | 670-1714-ND |
Manufacturer | |
Manufacturer Product Number | FI-S15S |
Description | CONN PLUG HSG 15POS 1.25MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Position Rectangular Housing Connector Plug Black 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 80°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.049" (1.25mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-WBH-D007EG-15CB01 | Assmann WSW Components | 0 | 123-A-WBH-D007EG-15CB01-ND | ¥0.85273 | Parametric Equivalent |
| A-WBH-D008EG-15CB01 | Assmann WSW Components | 0 | 123-A-WBH-D008EG-15CB01-ND | ¥0.70215 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.67000 | ¥10.67 |
| 10 | ¥9.08000 | ¥90.80 |
| 25 | ¥8.50800 | ¥212.70 |
| 50 | ¥8.09960 | ¥404.98 |
| 100 | ¥7.71340 | ¥771.34 |
| 250 | ¥7.22964 | ¥1,807.41 |
| 500 | ¥6.88428 | ¥3,442.14 |
| 1,000 | ¥6.55563 | ¥6,555.63 |
| 3,000 | ¥6.06681 | ¥18,200.43 |






