20 Position Rectangular Plug Connector Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FI-SE20MRE

DigiKey Part Number
670-2083-ND
Manufacturer
Manufacturer Product Number
FI-SE20MRE
Description
CONN PLUG 20POS GOLD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 Position Rectangular Plug Connector Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
JAE Electronics
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Detent Lock
Packaging
Tray
Wire Type
Flat Flexible Cable
Part Status
Active
Contact Finish
Gold
Connector Type
Plug
Contact Finish Thickness
3.94µin (0.10µm)
Number of Positions
20
Color
Black
Pitch
0.049" (1.25mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28,198
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.87000¥49.87
10¥42.40900¥424.09
25¥39.74880¥993.72
50¥37.85020¥1,892.51
100¥36.04310¥3,604.31
250¥33.78656¥8,446.64
500¥32.37704¥16,188.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.