



FI-S25S | |
|---|---|
DigiKey Part Number | 670-2402-ND |
Manufacturer | |
Manufacturer Product Number | FI-S25S |
Description | CONN PLUG HSG 25POS 1.25MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 Position Rectangular Housing Connector Plug Black 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Friction Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 80°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.049" (1.25mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.22000 | ¥14.22 |
| 10 | ¥12.09900 | ¥120.99 |
| 25 | ¥11.34000 | ¥283.50 |
| 50 | ¥10.79740 | ¥539.87 |
| 100 | ¥10.28040 | ¥1,028.04 |
| 256 | ¥9.62031 | ¥2,462.80 |
| 512 | ¥9.16111 | ¥4,690.49 |
| 1,024 | ¥8.72380 | ¥8,933.17 |
| 2,560 | ¥8.17786 | ¥20,935.32 |




