
FI-S25P-HFE | |
|---|---|
DigiKey Part Number | 670-1837-ND |
Manufacturer | |
Manufacturer Product Number | FI-S25P-HFE |
Description | CONN HEADER SMD R/A 25POS 1.25MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 25 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Fastening Type Friction Lock |
Mfr | Insulation Height 0.071" (1.80mm) |
Series | Contact Shape Square |
Packaging Strip | Contact Finish - Mating Gold |
Part Status Active | Contact Finish - Post Tin or Tin-Alloy |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 80°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Beige |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 200V |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.89000 | ¥35.89 |
| 10 | ¥30.46700 | ¥304.67 |
| 100 | ¥25.89090 | ¥2,589.09 |
| 500 | ¥23.11150 | ¥11,555.75 |
| 1,000 | ¥22.00911 | ¥22,009.11 |


