



FI-RE41S-VF-R1300 | |
|---|---|
DigiKey Part Number | 670-2388-2-ND - Tape & Reel (TR) 670-2388-1-ND - Cut Tape (CT) 670-2388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FI-RE41S-VF-R1300 |
Description | CONN RCPT 41POS 0.02 GOLD SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 41 Position Receptacle Connector 0.020" (0.50mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Fastening Type Latch Holder |
Mfr | Contact Finish - Mating |
Series | Insulation Height 0.183" (4.65mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 80°C |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Contact Finish - Post Tin |
Contact Type Female Blade Socket | Mated Stacking Heights 10.1mm, 16.1mm |
Style Board to Cable/Wire | Features Shielded, Solder Retention |
Number of Positions | Current Rating (Amps) 0.8A per Contact |
Number of Positions Loaded All | Applications General Purpose, Medical |
Pitch - Mating | Insulation Material Plastic |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.83000 | ¥22.83 |
| 10 | ¥19.42600 | ¥194.26 |
| 100 | ¥16.51020 | ¥1,651.02 |
| 500 | ¥14.73696 | ¥7,368.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,300 | ¥13.77661 | ¥17,909.59 |
| 2,600 | ¥13.11949 | ¥34,110.67 |
| 3,900 | ¥12.74989 | ¥49,724.57 |
| 6,500 | ¥12.29910 | ¥79,944.15 |



