31 Position Receptacle Connector 0.020" (0.50mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FI-RE31S-VF

DigiKey Part Number
670-1201-ND
Manufacturer
Manufacturer Product Number
FI-RE31S-VF
Description
CONN RCPT 31POS 0.02 GOLD SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
31 Position Receptacle Connector 0.020" (0.50mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FI-RE31S-VF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Holder
Mfr
Contact Finish - Mating
Series
Insulation Height
0.183" (4.65mm)
Packaging
Tray
Operating Temperature
-40°C ~ 80°C
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Contact Finish - Post
Tin
Contact Type
Female Blade Socket
Mated Stacking Heights
10.1mm, 16.1mm
Style
Board to Cable/Wire
Features
Shielded, Solder Retention
Number of Positions
Current Rating (Amps)
0.8A per Contact
Number of Positions Loaded
All
Applications
General Purpose, Medical
Pitch - Mating
Insulation Material
Plastic
Number of Rows
1
Contact Material
Copper Alloy
Mounting Type
Surface Mount
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥97.59000¥97.59
10¥82.89800¥828.98
100¥70.46040¥7,046.04
500¥62.90160¥31,450.80
1,000¥59.90322¥59,903.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.