31 Position Rectangular Housing Connector Plug 0.020" (0.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FI-RE31HL

DigiKey Part Number
670-1199-ND
Manufacturer
Manufacturer Product Number
FI-RE31HL
Description
CONN PLUG HSG 31POS 0.50MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
31 Position Rectangular Housing Connector Plug 0.020" (0.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Tray
Fastening Type
Latch Lock
Part Status
Active
Insulation Material
Thermoplastic
Connector Type
Operating Temperature
-40°C ~ 80°C
Contact Type
Blade Pin
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,049
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.32000¥12.32
10¥10.43700¥104.37
25¥9.78160¥244.54
50¥9.31360¥465.68
100¥8.86870¥886.87
250¥8.31268¥2,078.17
500¥7.91570¥3,957.85
1,000¥7.53785¥7,537.85
2,500¥7.06605¥17,665.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.