
ES5S001JF1R5500 | |
|---|---|
DigiKey Part Number | 670-2615-2-ND - Tape & Reel (TR) 670-2615-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ES5S001JF1R5500 |
Description | CONN SSL SOCKET CONTACT SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SSL Contact, Socket Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer JAE Electronics | Contact Finish Tin |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) | Fastening Type Latch Holder |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Style Board to Cable/Wire | Current Rating (Amps) 4A |
Connector Type Contact, Socket | Mating Cycles 20 |
Number of Positions 1 | Base Product Number |
Mounting Type Surface Mount, Right Angle |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.13000 | ¥4.13 |
| 10 | ¥3.49800 | ¥34.98 |
| 25 | ¥3.27480 | ¥81.87 |
| 50 | ¥3.11780 | ¥155.89 |
| 100 | ¥2.96890 | ¥296.89 |
| 250 | ¥2.78300 | ¥695.75 |
| 500 | ¥2.65004 | ¥1,325.02 |
| 1,000 | ¥2.52342 | ¥2,523.42 |
| 2,500 | ¥2.36532 | ¥5,913.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,500 | ¥2.23732 | ¥12,305.26 |
| 11,000 | ¥2.13057 | ¥23,436.27 |
| 16,500 | ¥2.07053 | ¥34,163.75 |
| 27,500 | ¥1.99729 | ¥54,925.47 |
| 38,500 | ¥1.95048 | ¥75,093.48 |








