


IXTY01N100D | |
|---|---|
DigiKey Part Number | 238-IXTY01N100D-ND |
Manufacturer | |
Manufacturer Product Number | IXTY01N100D |
Description | MOSFET N-CH 1000V 400MA TO252AA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 1000 V 400mA (Tc) 1.1W (Ta), 25W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 25µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5.8 nC @ 5 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 100 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1.1W (Ta), 25W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 1000 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 0V | Base Product Number |
Rds On (Max) @ Id, Vgs 80Ohm @ 50mA, 0V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.21000 | ¥48.21 |
| 70 | ¥24.11529 | ¥1,688.07 |
| 140 | ¥22.07436 | ¥3,090.41 |
| 560 | ¥18.91438 | ¥10,592.05 |
| 1,050 | ¥17.80570 | ¥18,695.99 |
| 2,030 | ¥16.99175 | ¥34,493.25 |



