N-Channel 250 V 76A (Tc) 460W (Tc) Through Hole TO-3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTQ76N25T

DigiKey Part Number
IXTQ76N25T-ND
Manufacturer
Manufacturer Product Number
IXTQ76N25T
Description
MOSFET N-CH 250V 76A TO3P
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
N-Channel 250 V 76A (Tc) 460W (Tc) Through Hole TO-3P
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
92 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
4500 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
460W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
250 V
Supplier Device Package
TO-3P
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
39mOhm @ 500mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 281
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥73.69000¥73.69
30¥42.94600¥1,288.38
120¥36.18742¥4,342.49
510¥31.23529¥15,930.00
1,020¥29.91363¥30,511.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.