N-Channel 55 V 110A (Tc) 180W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTP110N055T2

DigiKey Part Number
IXTP110N055T2-ND
Manufacturer
Manufacturer Product Number
IXTP110N055T2
Description
MOSFET N-CH 55V 110A TO220AB
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
N-Channel 55 V 110A (Tc) 180W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
57 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
3060 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
180W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
55 V
Supplier Device Package
TO-220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
6.6mOhm @ 25A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 214
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.47000¥36.47
50¥18.64220¥932.11
100¥16.91130¥1,691.13
500¥13.87970¥6,939.85
1,000¥12.90607¥12,906.07
2,000¥12.08772¥24,175.44
5,000¥11.68240¥58,412.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.