P-Channel 200 V 90A (Tc) 890W (Tc) Through Hole TO-264 (IXTK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTK90P20P

DigiKey Part Number
238-IXTK90P20P-ND
Manufacturer
Manufacturer Product Number
IXTK90P20P
Description
MOSFET P-CH 200V 90A TO264
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
P-Channel 200 V 90A (Tc) 890W (Tc) Through Hole TO-264 (IXTK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
44mOhm @ 500mA, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
205 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
12000 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
890W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-264 (IXTK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,425
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥186.98000¥186.98
25¥121.16320¥3,029.08
100¥109.27560¥10,927.56
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.