P-Channel 600 V 32A (Tc) 890W (Tc) Through Hole TO-264 (IXTK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTK32P60P

DigiKey Part Number
238-IXTK32P60P-ND
Manufacturer
Manufacturer Product Number
IXTK32P60P
Description
MOSFET P-CH 600V 32A TO264
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
P-Channel 600 V 32A (Tc) 890W (Tc) Through Hole TO-264 (IXTK)
Datasheet
 Datasheet
EDA/CAD Models
IXTK32P60P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
196 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
11100 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
890W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-264 (IXTK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
350mOhm @ 16A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 378
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥200.13000¥200.13
25¥129.65040¥3,241.26
100¥112.94090¥11,294.09
500¥109.28072¥54,640.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.