P-Channel 100 V 170A (Tc) 890W (Tc) Through Hole TO-264 (IXTK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTK170P10P

DigiKey Part Number
238-IXTK170P10P-ND
Manufacturer
Manufacturer Product Number
IXTK170P10P
Description
MOSFET P-CH 100V 170A TO264
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
P-Channel 100 V 170A (Tc) 890W (Tc) Through Hole TO-264 (IXTK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
240 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
12600 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
890W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
TO-264 (IXTK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
12mOhm @ 500mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 115
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥223.37000¥223.37
25¥146.08440¥3,652.11
100¥127.75410¥12,775.41
500¥125.67284¥62,836.42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.