
IXTH6N50D2 | |
|---|---|
DigiKey Part Number | IXTH6N50D2-ND |
Manufacturer | |
Manufacturer Product Number | IXTH6N50D2 |
Description | MOSFET N-CH 500V 6A TO247 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 500 V 6A (Tc) 300W (Tc) Through Hole TO-247 (IXTH) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 96 nC @ 5 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2800 pF @ 25 V |
Packaging Tube | Power Dissipation (Max) 300W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Mounting Type Through Hole |
Technology | Supplier Device Package TO-247 (IXTH) |
Drain to Source Voltage (Vdss) 500 V | Package / Case |
Current - Continuous Drain (Id) @ 25°C | Base Product Number |
Rds On (Max) @ Id, Vgs 500mOhm @ 3A, 0V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥114.87000 | ¥114.87 |
| 30 | ¥69.50667 | ¥2,085.20 |
| 120 | ¥59.56117 | ¥7,147.34 |
| 510 | ¥53.52649 | ¥27,298.51 |

