N-Channel 650 V 62A (Tc) 780W (Tc) Through Hole TO-247 (IXTH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTH62N65X2

DigiKey Part Number
IXTH62N65X2-ND
Manufacturer
Manufacturer Product Number
IXTH62N65X2
Description
MOSFET N-CH 650V 62A TO247
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 62A (Tc) 780W (Tc) Through Hole TO-247 (IXTH)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 4mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
104 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
5940 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
780W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
TO-247 (IXTH)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
52mOhm @ 31A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 350
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥124.63000¥124.63
30¥75.91300¥2,277.39
120¥65.24958¥7,829.95
510¥59.47263¥30,331.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.