MFR Recommended
Similar
Similar
Similar
Similar

IXTH52N65X | |
|---|---|
DigiKey Part Number | IXTH52N65X-ND |
Manufacturer | |
Manufacturer Product Number | IXTH52N65X |
Description | MOSFET N-CH 650V 52A TO247 |
Customer Reference | |
Detailed Description | N-Channel 650 V 52A (Tc) 660W (Tc) Through Hole TO-247 (IXTH) |
Datasheet | Datasheet |
EDA/CAD Models | IXTH52N65X Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 113 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 4350 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 660W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-247 (IXTH) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 68mOhm @ 26A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXTH48N65X2 | IXYS | 450 | IXTH48N65X2-ND | ¥109.49000 | MFR Recommended |
| FCH47N60N | onsemi | 1,816 | 1990-FCH47N60N-ND | ¥116.61000 | Similar |
| IPW60R060P7XKSA1 | Infineon Technologies | 0 | IPW60R060P7XKSA1-ND | ¥65.17000 | Similar |
| SIHG47N60E-E3 | Vishay Siliconix | 509 | SIHG47N60E-E3-ND | ¥92.46000 | Similar |
| STW56N65DM2 | STMicroelectronics | 913 | 497-16337-5-ND | ¥109.41000 | Similar |






