IXTH360N055T2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: ¥33.69900
Datasheet

Similar


Infineon Technologies
In Stock: 402
Unit Price: ¥39.86000
Datasheet
N-Channel 55 V 360A (Tc) 935W (Tc) Through Hole TO-247 (IXTH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTH360N055T2

DigiKey Part Number
IXTH360N055T2-ND
Manufacturer
Manufacturer Product Number
IXTH360N055T2
Description
MOSFET N-CH 55V 360A TO247
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
N-Channel 55 V 360A (Tc) 935W (Tc) Through Hole TO-247 (IXTH)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
330 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
20000 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
935W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
55 V
Supplier Device Package
TO-247 (IXTH)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
2.4mOhm @ 100A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFP4368PBFInfineon Technologies0IRFP4368PBF-ND¥33.69900Similar
IRFP7530PBFInfineon Technologies402IRFP7530PBF-ND¥39.86000Similar
Available To Order
Factory Stock: 870
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
300¥77.43137¥23,229.41
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.