N-Channel 55 V 260A (Tc) 480W (Tc) Through Hole TO-247 (IXTH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTH260N055T2

DigiKey Part Number
IXTH260N055T2-ND
Manufacturer
Manufacturer Product Number
IXTH260N055T2
Description
MOSFET N-CH 55V 260A TO247
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
N-Channel 55 V 260A (Tc) 480W (Tc) Through Hole TO-247 (IXTH)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
140 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
10800 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
480W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
55 V
Supplier Device Package
TO-247 (IXTH)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
3.3mOhm @ 50A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 135
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥89.32000¥89.32
30¥52.85633¥1,585.69
120¥44.86400¥5,383.68
510¥39.01071¥19,895.46
1,020¥38.49894¥39,268.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.