N-Channel 2000 V 1A (Tc) 125W (Tc) Through Hole TO-247HV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTH1N200P3HV

DigiKey Part Number
238-IXTH1N200P3HV-ND
Manufacturer
Manufacturer Product Number
IXTH1N200P3HV
Description
MOSFET N-CH 2000V 1A TO247HV
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 2000 V 1A (Tc) 125W (Tc) Through Hole TO-247HV
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
23.5 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
646 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
125W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
2000 V
Supplier Device Package
TO-247HV
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
40Ohm @ 500mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥100.23000¥100.23
30¥59.91067¥1,797.32
120¥51.07408¥6,128.89
510¥44.78300¥22,839.33
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.