N-Channel 200 V 36A (Tc) 176W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 200 V 36A (Tc) 176W (Tc) Surface Mount TO-252AA
TO-252AA

IXFY36N20X3

DigiKey Part Number
238-IXFY36N20X3-ND
Manufacturer
Manufacturer Product Number
IXFY36N20X3
Description
MOSFET N-CH 200V 36A TO252AA
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 36A (Tc) 176W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 500µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
21 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1425 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
176W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
200 V
Supplier Device Package
TO-252AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
45mOhm @ 18A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,940
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.50000¥54.50
70¥27.58286¥1,930.80
140¥25.30793¥3,543.11
560¥21.78702¥12,200.73
1,050¥20.55181¥21,579.40
2,030¥20.00304¥40,606.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.