N-Channel 250 V 120A (Tc) 700W (Tc) Through Hole PLUS247™-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFX120N25P

DigiKey Part Number
IXFX120N25P-ND
Manufacturer
Manufacturer Product Number
IXFX120N25P
Description
MOSFET N-CH 250V 120A PLUS247-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 250 V 120A (Tc) 700W (Tc) Through Hole PLUS247™-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 4mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
185 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
8000 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
700W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
250 V
Supplier Device Package
PLUS247™-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
24mOhm @ 60A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 370
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥175.99000¥175.99
30¥110.50633¥3,315.19
120¥96.18692¥11,542.43
510¥92.75012¥47,302.56
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.